Low

55-4524 - 

Aluminum Cone 4W Full Range Speaker 1.8 Inch

55-4524 - Aluminum Cone 4W Full Range Speaker 1.8 Inch

The actual product may differ from image shown

Manufacturer:
VISATON VISATON
Manufacturer Part No:
55-4524
Newark Part No.:
95T3572
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

4.5 cm (1.8") full range speaker with aluminum diaphragm and transparent plastic basket with two mounting holes. Balanced frequency response and very good low range reproduction. Suitable for applications where slim construction and good music and speech reproduction are needed.
  • 1. 8” full range speaker
  • Aluminum diaphragm
  • Transparent plastic basket
  • Two mounting holes

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$13.49 $ 13.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.49
4 + $12.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.