New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

VIDEK - 9301-5 - LEAD, 9D PLG-SKT, 5M

VIDEK9301-5
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
VIDEK
Newark Part Number:
10R4797
Manufacturer Part No:
9301-5

Technical Data Sheet (335.25KB) EN
Technical Data Sheet (335.25KB) EN

Product Information
  • LEAD, 9D PLG-SKT, 5M
  • Connector Type A: D-Subminiature Plug, 9 Way
  • Connector Type B: 9 Way D Socket
  • No. of Contacts: 9
  • Cable Length - Imperial: 16.4ft
  • Cable Length - Metric: 5m
  • Jacket Colour: Beige
  • Cable Assembly Type: Computer
  • Cable
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 27

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

27 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $10.66  

  1. Qty

Price

Qty Price
1  - 49 $10.66
50  - 99 $9.63
100  - 249 $8.87
250  - 499 $8.17
500+  $7.64
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

93015

YOKOGAWA

CARRYING CASE FOR MODEL MY40

0
Price
For: 1 Each
1+
$40.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 15 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(VIDEK) OR (Microminiature D) OR (9301-5)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$40.00