VIDEK  3962-3  PATCH CABLE, CAT 5E, BEIGE, 3M

VIDEK 3962-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 74M7186
  • Manufacturer Part No 3962-3

Product Specifications, Documents & More


  • Cable Length - Imperial: 9.8ft
  • Cable Length - Metric: 3m
  • Connector Type A: RJ45 Plug
  • Connector Type B: RJ45 Plug
  • Jacket Color: Beige
  • LAN Category: Cat5e
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.74 $16.74

Buy

Price

Quantity List Price
1 - 24 $16.74
25 - 49 $15.93
50 - 99 $15.18
100 - 249 $14.38
250+ $13.74
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought