Low

VIDEK  3116-0.5  EXTENSION CABLE, ESATA M-M, 0.5M

VIDEK 3116-0.5
Manufacturer:
VIDEK VIDEK
Manufacturer Part No:
3116-0.5
Newark Part No.:
74M7045
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
eSATA Plug, 7 Way
Connector Type B:
eSATA Plug, 7 Way
Cable Length - Imperial:
1.64ft
Cable Length - Metric:
500mm
Jacket Color:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.