VIDEK  2996AS-1  PATCH LEAD, CAT6A, BEIGE, 1M

VIDEK 2996AS-1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 41X2780
  • Manufacturer Part No 2996AS-1

Product Specifications, Documents & More


  • Cable Length - Imperial: 3.28ft
  • Cable Length - Metric: 1m
  • Connector Type A: RJ45 Plug
  • Connector Type B: RJ45 Plug
  • Jacket Color: Beige
  • SVHC: To Be Advised

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.47 $5.47

Buy

Price

Quantity List Price
1 - 99 $5.47
100 - 249 $4.47
250 - 499 $4.10
500 - 999 $3.81
1000+ $3.58
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought