Low

VIDEK  2965-30G  PATCH LEAD, CAT5E, GREEN, 30M

VIDEK 2965-30G
Manufacturer:
VIDEK VIDEK
Manufacturer Part No:
2965-30G
Newark Part No.:
74M6873
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LAN Category:
Cat5e
Connector Type A:
RJ45 Plug
Connector Type B:
RJ45 Plug
Cable Length - Imperial:
98ft
Cable Length - Metric:
30m
Jacket Color:
Green
Product Range:
2965 Patch Cable Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.