Low

VIDEK  1996-15R  PATCH CORD, CAT6, UTP, RED, 15M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VIDEK
  • Newark Part No.: 25M1369
  • Manufacturer Part No 1996-15R

Product Information


  • Cable Length - Imperial: 49.212ft
  • Cable Length - Metric: 15m
  • Connector Type A: RJ45 Plug
  • Connector Type B: RJ45 Plug
  • Jacket Color: Red
  • LAN Category: Cat6
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Contact me when back in stock

Substitutes

  • 26R2926 - PRO SIGNAL-PS11049-PATCH LEAD, CAT 5E, 15M RED

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.81

Buy

Price

Quantity List Price
1 - 24 $22.81
25 - 49 $21.74
50 - 99 $20.58
100 - 249 $19.59
250+ $18.68

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
26R2926
PS11049

PS11049

PRO SIGNAL

PATCH LEAD, CAT 5E, 15M RED

PATCH LEAD, CAT 5E, 15M RED; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:49.21ft; Cable Length - Metric:15m; Jacket Colour:Red; LAN Category:Cat5e; Cable Construction:UTP (Unshielded Twisted ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20

1+ $7.84 100+ $6.40 250+ $5.87 500+ $5.42 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Customers Also Bought