Low

VIDEK  1961-3Y  PATCH LEAD, CAT5E, UTP, YELLOW, 3M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VIDEK
  • Newark Part No.: 74M6260
  • Manufacturer Part No 1961-3Y

Product Information


  • Cable Length - Imperial: 9.8ft
  • Cable Length - Metric: 3m
  • Connector Type A: RJ45 Plug
  • Connector Type B: RJ45 Plug
  • Jacket Color: Yellow
  • LAN Category: Cat5e
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  17

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $13.17

Buy

Price

Quantity List Price
1 - 49 $13.17
50 - 99 $11.89
100 - 249 $10.95
250 - 499 $10.09
500+ $9.43

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought