Low

VIDEK  1961-3BK  PATCH LEAD, CAT5E, UTP, BLACK, 3M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VIDEK
  • Newark Part No.: 74M6256
  • Manufacturer Part No 1961-3BK

Product Information


  • Cable Length - Imperial: 9.8ft
  • Cable Length - Metric: 3m
  • Connector Type A: RJ45 Plug
  • Connector Type B: RJ45 Plug
  • Jacket Color: Black
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  49

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.82

Buy

Price

Quantity List Price
1 - 49 $9.82
50 - 99 $8.88
100 - 249 $8.17
250 - 499 $7.53
500+ $7.04

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought