Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- VIBTEC
- Newark Part Number:
- 69C2763
- Manufacturer Part No:
- M3/65
-
- Technical Data Sheet (53.02KB) EN
Product Information
- MOTOR, VIBRATORY, 1 PHASE
- Supply Voltage V AC: 230V
- SVHC: No SVHC (20-Jun-2013)
- Input Power: 120W
- Current Rating: 0.27A
- External Depth: 193mm
- External Length / Height: 120mm
- External Width: 127mm
- IP / NEMA Rating: IP65
- Output
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $336.84
Price
| Qty | Price |
|---|---|
| 1 - 4 | $336.84 |
| 5 - 9 | $321.08 |
| 10 - 24 | $306.74 |
| 25 - 49 | $296.71 |
| 50+ | $283.81 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


