VIBTEC  M20  MOTOR, VIBRATORY, 1 PHASE

VIBTEC M20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 20J5523
  • Manufacturer Part No M20

Product Information


  • Frequency: -
  • Input Power: 22 W
  • No. of Clutches: -
  • Product Range: -
  • Rotation Direction: -
  • SVHC: No SVHC (15-Jun-2015)
  • Starting Torque: -
  • Supply Voltage VAC: 230 V

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $278.03 $278.03

Buy

Price

Quantity List Price
1 - 4 $278.03
5 - 9 $265.02
10 - 24 $253.19
25 - 49 $244.91
50+ $234.26
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought