Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- VIBTEC
- Newark Part Number:
- 69C1208
- Manufacturer Part No:
- K 10
-
- Technical Data Sheet (152.89KB) EN
Product Information
- PNEUMATIC BALL VIBRATOR
- Centrifugal Force: 400N
- Temperature Max: 100°C
- Thread Size - Metric: (Not Available)
- SVHC: No SVHC (20-Jun-2013)
- Connection Size: 0.25"
- Material: Aluminium
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $154.16
Price
| Qty | Price |
|---|---|
| 1 - 9 | $154.16 |
| 10 - 24 | $142.79 |
| 25 - 49 | $132.05 |
| 50 - 99 | $127.00 |
| 100+ | $121.31 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


