New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

VIBTEC - GT16 - PNUEMATIC TURBINE VIBRATOR

VIBTECGT16
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
VIBTEC
Newark Part Number:
67C6623
Manufacturer Part No:
GT16

Technical Data Sheet (162.98KB) EN
Technical Data Sheet (162.98KB) EN

Product Information
  • PNUEMATIC TURBINE VIBRATOR
  • Centrifugal Force: 3160N
  • Temperature Max: 120°C
  • Thread Size - Metric: (Not Available)
  • SVHC: No SVHC (20-Jun-2013)
  • Connection Size: 9mm
  • Material: Aluminium
Find Similar Products grouped by common attributes

Availability

Availability: 3

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

3 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $357.86  

  1. Qty

Price

Qty Price
1  - 4 $357.86
5  - 9 $341.11
10  - 24 $325.88
25  - 49 $315.22
50+  $301.52
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(VIBTEC) OR (Vibrators) OR (GT16)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----