New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

VIBTEC - GT10 - PNEUMATIC TURBINE VIBRATOR

VIBTECGT10
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
VIBTEC
Newark Part Number:
67C6621
Manufacturer Part No:
GT10

Technical Data Sheet (162.98KB) EN
Technical Data Sheet (162.98KB) EN

Product Information
  • PNEUMATIC TURBINE VIBRATOR
  • Centrifugal Force: 2400N
  • Temperature Max: 120°C
  • Thread Size - Metric: (Not Available)
  • SVHC: No SVHC (20-Jun-2013)
  • Connection Size: 7mm
  • Material: Aluminium
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 10

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

10 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $274.11  

  1. Qty

Price

Qty Price
1  - 4 $274.11
5  - 9 $261.28
10  - 24 $249.61
25  - 49 $241.45
50+  $230.95
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(VIBTEC) OR (Vibrators) OR (GT10)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----