Low

VERO  760-236872L  PANEL, REAR, VENTILATED, 3U

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VERO
  • Newark Part No.: 25M5300
  • Manufacturer Part No 760-236872L

Product Information


  • Body Color: Grey
  • Enclosure Material: Aluminium
  • External Depth - Imperial: -
  • External Depth - Metric: -
  • External Height - Imperial: 5.25"
  • External Height - Metric: 133.35mm
  • External Width - Imperial: 19"
  • External Width - Metric: 482.6mm
  • For Use With: DIPLOMAT Cases
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $29.35

Buy

Price

Quantity List Price
1 - 24 $29.35
25 - 49 $27.80
50 - 99 $26.59
100 - 249 $25.71
250 - 999999999 $19.97

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought