Low

VERO  20-313137  PCB Test Point, Red, Through Hole Mount, 1.02 mm, Phosphor Bronze, Tin Plated Contacts

Technical Data Sheet (100.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

VERO 20-313137
360°

Product Overview

The 20-313137 from Vero is a red bead terminal assembly for 1.02mm hole sizes. This PCB test point is used for attaching leads for test scopes and probes. The compliant pin design allows terminal to be inserted without damaging hole plating. Terminal will remain in place even when the board is inverted for soldering. The sintered glass bead has a recommended maximum working temperature of 475°C. This exceeds all current standard temperature profile requirements.
  • Used for 1.6mm PCB's
  • Borosilicate sintered glass bead
  • Electroplated bright tin plated phosphor bronze wire loop

 

Product Information

Product Range:
-
Connector Colour:
Red
Connector Mounting:
Through Hole Mount
Mounting Hole Dia:
1.02mm
Contact Material:
Phosphor Bronze
Contact Plating:
Tin Plated Contacts
Connector Type:
Loop Test Point
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Substitutes

TERMINAL, PCB, BLACK, PK100

VERO

123: 

Price for: Pack of 100

1+ $14.15 50+ $12.78 100+ $11.77 250+ $10.84 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.