Low

VERMASON  L250633  MAT, FOAM, HIGH DENSITY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VERMASON
  • Newark Part No.: 09WX6810
  • Manufacturer Part No L250633

Product Information


  • External Width: 305mm
  • Ground Terminals: -
  • Length: 305mm
  • Mat Color: Black
  • Mat Features: Conductive
  • Mat Material: Polyurethane Foam
  • Mat Type: -
  • SVHC: No SVHC (16-Jun-2014)
  • Surface Resistivity mm: 50000ohm/sq

Availability

Availability:  190

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.87

Buy

Price

Quantity List Price
1 - 49 $3.87
50 - 99 $3.49
100 - 249 $3.22
250 - 499 $2.96
500+ $2.77

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
87P0222
039-0050

039-0050

MULTICOMP

LOW DENSITY FOAM, 305X305X6MM

LOW DENSITY FOAM, 305X305X6MM; Height:6mm; Width:305mm; Length:305mm; SVHC:No SVHC (16-Jun-2014); Colour:Black; ESD Storage Type:Foam; Kit Features:Conductive ;RoHS Compliant: Yes

  Write a Review | Ask a Question

246

1+ $3.12 100+ $2.81 250+ $2.55 500+ $2.36 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought