Low

VERMASON  L210633  MAT, FOAM, LOW DENSITY

VERMASON-L210633-MAT, FOAM, LOW DENSITY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VERMASON
  • Newark Part No.: 09WX6808
  • Manufacturer Part No L210633

Product Information


  • External Width: 305mm
  • Ground Terminals: -
  • Length: 305mm
  • Mat Color: Black
  • Mat Features: Conductive
  • Mat Material: Low Density Conductive Foam
  • Mat Type: -
  • SVHC: To Be Advised
  • Surface Resistivity mm: 50000ohm/sq

Availability

Availability:  28

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.43

Buy

Price

Quantity List Price
1 - 249 $0.43
250 - 499 $0.386
500 - 999 $0.343
1000 - 4999 $0.31
5000+ $0.212

Legislation and Environmental


  • Weight (kg): 55
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought