Low

VERMASON  JG03S  GLOVE, HANDLING, ESD, COATED PALM

VERMASON-JG03S-GLOVE, HANDLING, ESD, COATED PALM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VERMASON
  • Newark Part No.: 72C0935
  • Manufacturer Part No JG03S

Product Information


  • Glove Color: Grey
  • Glove Material: Nylon (Polyamide)
  • Glove Size: S
  • Glove Style: Knit Wrist
  • SVHC: To Be Advised
  • Safety Category: -

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Pair: 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.66

Buy

Price

Quantity List Price
1 - 24 $16.66
25 - 49 $15.86
50 - 99 $15.11
100 - 249 $14.31
250 - 999999999 $13.68

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
74M5801
109-0920
Technical Data Sheet}

109-0920

MULTICOMP

ESD-SAFE GLOVES

ESD-SAFE GLOVES; Safety Category:-; Glove Style:Knit Wrist; Glove Size:S; Glove Color:White; Glove Material:PU; Color:White; Material:Polyurethane coated finger tips ;RoHS Compliant: NA

  Write a Review | Ask a Question

12

1+ $42.26 25+ $40.02 50+ $38.30 100+ $36.98 more…

Buy
  • 12 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought