Low

VERMASON  VER-26908  BAG, MOISTURE BARRIER, PK100

VERMASON VER-26908
Technical Data Sheet (268.64KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Bag Type:
Moisture Barrier Bag
Length - Imperial:
26"
Length - Metric:
660mm
Width - Imperial:
10"
Width - Metric:
255mm
Bag Thickness:
95µm
Bag Color:
-
Seal Type:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.