Low

VERMASON  BQ3JK  BAG, ANTISTATIC, 8"X10"

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VERMASON
  • Newark Part No.: 09WX6805
  • Manufacturer Part No BQ3JK

Product Information


  • External Depth - Metric: 0.15mm
  • External Height - Metric: 190mm
  • External Width - Metric: 200mm
  • SVHC: No SVHC (20-Jun-2013)

Availability

Availability:  668

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $0.005

Buy

Price

Quantity List Price
1 - 249 $0.005
250 - 499 $0.004
500 - 999 $0.004
1000 - 4999 $0.004
5000 - 999999999 $0.003

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
74M5388
001-0014
Technical Data Sheet}

001-0014

MULTICOMP

ESD SHIELDING BAG, POLYETHYLENE, PINK

ESD SHIELDING BAG, POLYETHYLENE, PINK; ESD Storage Type:Bag; External Height - Imperial:10"; External Height - Metric:254mm; External Width - Imperial:8"; External Width - Metric:203mm; Bag Material:Polyethylene; Color:Pink; Width:8";RoHS Compliant: NA

  Write a Review | Ask a Question

5

1+ $9.18 Promotional price 10+ $9.18 Promotional price 25+ $9.18 Promotional price

Buy
  • 5 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 weeks

Associated Products


Customers Also Bought