Low

VERMASON  VER-26903  BAG, ANTISTATIC, 4"X6"

VERMASON VER-26903
Technical Data Sheet (5.30KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Bag Type:
Static Dissipative Bag
Length - Imperial:
6"
Length - Metric:
150mm
Width - Imperial:
4"
Width - Metric:
100mm
Bag Thickness:
70µm
Bag Color:
Pink
Seal Type:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.