Low

VERMASON  BP3KMF  BAG, CONDUCTIVE, 250X350MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VERMASON
  • Newark Part No.: 09WX6795
  • Manufacturer Part No BP3KMF

Product Information


  • ESD Storage Type: Bag
  • External Depth - Imperial: -
  • External Depth - Metric: -
  • External Height - Imperial: 14"
  • External Height - Metric: 355mm
  • External Width - Imperial: 9.84"
  • External Width - Metric: 250mm
  • SVHC: To Be Advised

Availability

Availability:  1,070

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $0.685

Buy

Price

Quantity List Price
1 - 249 $0.685
250 - 499 $0.616
500 - 999 $0.547
1000 - 4999 $0.495
5000+ $0.338

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought