Low

VERMASON  BP3JLF  BAG, CONDUCTIVE, 200X300MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VERMASON
  • Newark Part No.: 09WX6794
  • Manufacturer Part No BP3JLF

Product Information


  • ESD Storage Type: Bag
  • External Depth - Imperial: -
  • External Depth - Metric: -
  • External Height - Imperial: 12"
  • External Height - Metric: 305mm
  • External Width - Imperial: 7.87"
  • External Width - Metric: 200mm
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $0.542

Buy

Price

Quantity List Price
1 - 249 $0.542
250 - 499 $0.487
500 - 999 $0.433
1000 - 4999 $0.391
5000+ $0.267

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought