Low

VERMASON  BB4KLX  BAG, SHIELDED, 10"X12", PK10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VERMASON
  • Newark Part No.: 18J2155
  • Manufacturer Part No BB4KLX

Product Information


  • ESD Storage Type: Bag
  • External Depth - Imperial: -
  • External Depth - Metric: -
  • External Height - Imperial: 12"
  • External Height - Metric: 305mm
  • External Width - Imperial: 9.84"
  • External Width - Metric: 250mm
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14


Substitutes

  • 74M5417 - MULTICOMP-010-0029-STATIC SHIELDING BAG, 10X12", PK100

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.15

Buy

Price

Quantity List Price
1 - 49 $12.15
50 - 99 $10.98
100 - 249 $10.11
250 - 499 $9.31
500+ $8.71

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
74M5417
010-0029

010-0029

MULTICOMP

STATIC SHIELDING BAG, 10X12", PK100

STATIC SHIELDING BAG, 10X12", PK100; ESD Storage Type:Bag; External Height - Imperial:12"; External Height - Metric:305mm; External Width - Imperial:10"; External Width - Metric:254mm; External Depth - Imperial:-; External Depth - ;RoHS Compliant: Yes

  Write a Review | Ask a Question

120

1+ $32.34 25+ $30.68 50+ $29.20 100+ $27.89 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought