VERMASON  VER-26886  BAG, SHIELDED, 6"X8", PK100

VERMASON VER-26886

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 13J4709
  • Manufacturer Part No VER-26886

Product Information


  • ESD Storage Type Bag
  • External Height - Imperial 8"
  • External Height - Metric 203mm
  • External Width - Imperial 5.91"
  • External Width - Metric 150mm
  • External Depth - Imperial -
  • External Depth - Metric -
  • Product Range -
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  8

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 7/25/16

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $23.33 $23.33

Buy

Price

Quantity List Price
1 - 24 $23.33
25 - 49 $22.20
50 - 99 $21.15
100 - 249 $20.03
250+ $19.14
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
74M5414
010-0014

010-0014

MULTICOMP

STATIC SHIELDING BAG, 375DEG F

Availability:​ 38  

Price for: Pack of 100

1+ $12.22 25+ $11.82 100+ $11.41 500+ $10.59 More pricing

Buy

see cut-off times

More stock available week commencing 8/1/16

Associated Products


Customers Also Bought