Low

VERMASON  220413  BENCH/FLOOR MAT, DISSIPATIVE, 0.9 X 0.6M

VERMASON 220413
Technical Data Sheet (181.32KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Mat Type:
Bench, Floor
Mat Colour:
Grey
Mat Material:
Rubber
Ground Terminals:
-
Length:
900mm
External Width:
600mm
Thickness:
1.5mm
Surface Resistivity mm:
-
Mat Features:
Dissipative 2 Layer
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.