Low

VERBATIM  52800  Graphic OLED, RGB, 24V, DMX512, 146.4mm x 133.4mm, -20 °C

VERBATIM 52800
Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
52800
Newark Part No.:
93T7785
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resolution:
-
Display Appearance:
RGB
Logic Voltage:
24V
Interface Type:
DMX512
Module Size:
146.4mm x 133.4mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
65°C
Display Construction:
Module
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.