Low

K8090 - 

8 Channel USB Relay Card Project Kit

K8090 - 8 Channel USB Relay Card Project Kit

The actual product may differ from image shown

Manufacturer Part No:
K8090
Newark Part No.:
24T4287
Product Range
Project Kit

Product Overview

Control devices with your computer using this USB relay card. Use the free iPhone app to control your devices over WiFi. Connect up to 16A to each of the high power relays. Board space for extra VDR noise suppressors is provided and on board push buttons can be used to test/operate all the relays.
  • 4 Adjustments for MIC or input level, volume or output level, echo delay time, and feedback.
  • 40 Kb SRAM for low distortion and good sound quality
  • Onboard microphone and audio amplifier
  • Line-In & Line-out connection
  • 9V battery snap included
  • Power supply: 9V battery (6LR61 not incl.) or 9...12V DC regulated
  • Power consumption: 150mA max.
  • Delay time: 80.200ms
  • Speaker output: 500mW (8 ohm, 10% THD)
  • Dimensions: 3.35 x 2.76 x 0.78"

Product Information

:
Project Kit
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$78.27 $ 78.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $78.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.