Low

MK182 - 

Digital Echo Chamber Project Kit

MK182 - Digital Echo Chamber Project Kit

The actual product may differ from image shown

Manufacturer Part No:
MK182
Newark Part No.:
24T4285

Product Overview

Create a digital echo sound effect with this kit, which can be used for various audio systems, karaoke, P.A., toys, or just for fun.
  • Auto or manual range selection
  • Peak-hold function
  • Power measurement into 2, 4, or 8 ohms + bridged amp option
  • White backlit LCD designed for easy panel mounting
  • Range: 300mW to 1200W @ 2 ohms
  • Sensitivity: -34dBu (15.5 mVrms)
  • Max. input level: 50Vrms @ 220k
  • Frequency Range: 20Hz to 20kHz
  • Power Supply: 12VDC / 75mADimensions
  • Display: 5" x 2.5"
  • Front Panel: 3.8" x 2"
  • Mounting Depth: 1.37"

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$26.25 $ 26.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $26.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.