Low

LAB2U - 

Three-in-One Lab Unit with Scope, Function Generator and Power Supply

LAB2U - Three-in-One Lab Unit with Scope, Function Generator and Power Supply

The actual product may differ from image shown

Manufacturer Part No:
LAB2U
Newark Part No.:
86R8077
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This unique unit includes a digital oscilloscope, a digital function generator and an easy-to-use power supply. The 3 units are electrically separated for ease of measurement. Convenient all in one design makes measuring and testing fast and easy.
  • 3999 count backlit LCD display
  • Bar graph for fast moving readings
  • Data hold
  • Max/Min
  • Auto/Manual range
  • MA setting for checking flame sensors
  • 10A AC/DC current
  • 1000V Voltage reading
  • Protect leads with built in lead storage
  • Rubber molding for drop protection
  • CAT IV 600V safety rating
  • Canada and US UL listed

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.