Low

K8200 - 

Build-it-yourself 3D Printer Kit

K8200 - Build-it-yourself 3D Printer Kit

The actual product may differ from image shown

Manufacturer Part No:
K8200
Newark Part No.:
04X3980

Product Information

:
200mm x 200mm x 200mm
:
3mm (2.85mm)
:
300mm/s
:
0.2mm
:
ABS, PLA
:
USB
:
.stl
:
0.5mm
:
Repetier
:
Mac OS, Win XP, Vista 7, 8
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A build it yourself 3D printer kit with a print area of 200 x 200 x 200 mm, a heated bed, and the option of using 3 mm PLA or ABS filament. With its extruded aluminum frame, the K8200 is an extremely rigid printer, making it reliable and precise printer even at higher speeds. The K8200 is compatible with all free RepRap software and firmware and it comes with a heated bed, cooling fan, filament spool holder and lots of other features that are considered "optional" on other printers.
  • 200x200x200 print volume.
  • Heated Bed
  • Easy to assemble
  • 150 to 300 mm/s print speed
  • Unlimited upgrade possibilities"

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 3/26/18

Contact me when back in stock

$599.00 $ 599.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $599.00
10 + $579.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.