Low

K2573 - 

Riaa Equalized Stereo Phono Preamplifier

K2573 - Riaa Equalized Stereo Phono Preamplifier

The actual product may differ from image shown

Manufacturer Part No:
K2573
Newark Part No.:
43W7609
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Stereo Phono Preamplifier Kit, Riaa Equalized RIAA stereo pre-amplifier for md pick-ups. Low noise.
  • supply voltage: 10 -30V DC / 5mA regulated
  • gain (1kHz): 35dB
  • input signal: 5 - 10mV
  • input impedance: 47Kohm
  • PCB dimensions: 1.7 x 2.6"

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$12.79 $ 12.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.