Low

K2604 - 

SIREN KIT

K2604 - SIREN KIT

The actual product may differ from image shown

Manufacturer Part No:
K2604
Newark Part No.:
43W7608
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Siren Kit Create or imitate sirens of all kinds by adjusting 3 trimmers. Powerful sound with a 2W amplifier on the PCB.
  • power required: 8 - 14V DC / 1A
  • modulation speed: 0.5 - 5s
  • frequency: 300 - 6000Hz
  • output power: +/- 2W max.
  • Dimensions: 3.14 x 2.16 x 0.6

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$13.50 $ 13.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.