Low

K2633 - 

RELAY CARD 4-RELAYS

K2633 - RELAY CARD 4-RELAYS

The actual product may differ from image shown

Manufacturer Part No:
K2633
Newark Part No.:
43W7606
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Relay Card Kit 4-relays Connecting a number of relays to the outputs of an electronic network may seem very simple, but in reality it might possibly create some problems regarding the cabling. This kit provides an attractive and compact alternative. Moreover, it can be assembled and connected very rapidly.
  • 4 x 3A relay outputs
  • power required: 9V DC / 300mA
  • pcb dimensions: 3 x 2.7"

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/22/18
$14.08 $ 14.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.08