Low

K6600 - 

MULTI TONE CHIME

K6600 - MULTI TONE CHIME

The actual product may differ from image shown

Manufacturer Part No:
K6600
Newark Part No.:
43W7593
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Multi-tone Chime Kit Electronic tones can be generated simply and cheaply using the device. This kit is primarily intended for use as a replacement for a mechanical doorbell, or it can also be used for many other applications. The number of tones may be selected up to a maximum of three, each of which is output one after the other. This can be used to help locate the place being called. Volume and tone can also be set. The existing bell transformer can be used as a power supply.
  • adjustable tone and volume control
  • 1, 2 or 3 tones selectable
  • loudspeaker output: 0.3W
  • power requirement: 6 to 9V AC
  • idle current: less than 10µA
  • dimensions: 2.1 x 2.3"

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$22.50 $ 22.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.