Low

MK142 - 

SMD CHRISTMAS TREE

MK142 - SMD CHRISTMAS TREE

The actual product may differ from image shown

Manufacturer Part No:
MK142
Newark Part No.:
43W7553
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

SMD X-mas Tree Kit Features Ideal introduction to SMD (Surface Mounted Device) technology Miniature Xmas gadget 6 LEDs flash alternately Tree can be operated hanging or can be worn as a badge (pin supplied) Great attention grabber Some extra parts are supplied, in case some get lost or damaged
  • Power required: 3V Li button cell (e.g. CR2025 or CR2032)
  • Power consumption: 5mA approx.
  • Dimensions: 1.75 x 1.6 x 0.3"
  • SMD Soldering and assembly required

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$8.87 $ 8.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.