Low

SOL4UCN2 - 

SOLAR CELL CONTROLLER 3V / 6V / 12V AT 4A MAX

SOL4UCN2 - SOLAR CELL CONTROLLER 3V / 6V / 12V AT 4A MAX

The actual product may differ from image shown

Manufacturer Part No:
SOL4UCN2
Newark Part No.:
74R4976

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Compact charge controller is ideal when multiple solar cells are used to charge rechargeable batteries. Selectable DC voltage provides flexibility for use with a wide variety of batteries and devices. Click Here to see the complete range of solar panels and accessories now stocked at MCM Electronics.
  • Output voltage:3V, 6V or 12VDC
  • Maximum output: 4A
  • Optimal input voltage: 13.5VDC
  • Dimensions: 4.7" (H) x 3.1" (W) x 0.9" (D)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 3/19/18

Contact me when back in stock

$52.14 $ 52.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $52.14
25 + $40.58
50 + $37.44
100 + $33.72
250 + $29.40
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.