Low

SOL3 - 

Compact Solar Panel 1.0V 200mA

SOL3 - Compact Solar Panel 1.0V 200mA

The actual product may differ from image shown

Manufacturer Part No:
SOL3
Newark Part No.:
74R4974

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Small polycrystalline panels provide a wide range of voltages and current, perfect for hobby, experimentation and educational use, as well as larger solar panel prototyping. Pigtail stripped and tinned leads allow easy connection. Versatile mounting allows a incorporation in a wide range of applications. Multiple cells (of the same type) may be placed in series / parallel arrangement to provide increased voltage and or current. Click Here to see the complete range of solar panels and accessories now stocked at MCM Electronics.
  • Voltage: 1.0V
  • Current: 200mA
  • Dimensions: 1.8" x 3.0" x 0.2"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$6.99 $ 6.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.99
4 + $5.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.