Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.040 |
Price for:Each
Minimum: 1
Multiple: 1
$170.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoVC772-131
Newark Part No.01T1208
Technical Datasheet
No. of Digits / Alpha6
Digit Height9.3mm
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
207VAC
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
9.3mm
Supply Voltage Max
253VAC
Panel Cutout Width
45mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
