Low

VEEDER ROOT  STD0001  Counter, Speed Indicator, SIMTACH Series, 5 Digits, , 95 Vac to 130 Vac

VEEDER ROOT STD0001
Manufacturer Part No:
STD0001
Newark Part No.:
01B3004
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Digits / Alpha:
5
Digit Height:
-
Supply Voltage Min:
95VAC
Supply Voltage Max:
130VAC
Panel Cutout Height:
45.21mm
Panel Cutout Width:
90.93mm
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.