Low

C346-0511 - 

Counter, Multifunction, C346 Series, 6 Digits, LED, Single Preset, 115 Vac

C346-0511 - Counter, Multifunction, C346 Series, 6 Digits, LED, Single Preset, 115 Vac

The actual product may differ from image shown

Manufacturer Part No:
C346-0511
Newark Part No.:
16F4074
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6
:
7.6mm
:
-
:
115VAC
:
44.96mm
:
44.96mm
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C346-0511 is a 115VAC 1-preset multifunction Electronic Predetermining Counter with screw terminals. The C346 is a full featured preset counter that can be field configured to perform as a rate meter or an elapsed time counter, both with outputs. Functionality and simplicity go hand in hand - can be configured through the front panel to accept inputs from dry contracts, encoders or photoelectric or proximity switches with either PNP or NPN outputs. Important parameters such as the presets and the pre-scale value can be called up with direct access keys. Preset values can be quickly entered or changed using a simple button per digit method. The preset features a transistor output, which can interface to an external SSR or a PLC and a relay output for directly driving a load. Outputs can be programmed for latching or timed operation. An auxiliary power supply simplifies wiring of inputs and the draw-out case enhances serviceability.
  • Scale function enables display of engineering units
  • Button per digit setting and direct access keys simplify setup and operation
  • Add/Subtract, Add/Add and quadrature input modes
  • Can be field configured to perform rate metering or timing functions
  • NEMA-4/IP65 rated front panel for use in washdown environments
  • Contact closure, sourcing, sinking, low <2VDC contact inputs

Applications

Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$413.89 $ 413.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $459.87
2 + $440.30
5 + $403.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.