VEEDER ROOT  109888-0001  INDUCTIVE PROXIMITY SENSOR

VEEDER ROOT 109888-0001

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 01B3222
  • Manufacturer Part No 109888-0001

Product Overview


The 109888-0001 is an Inductive Proximity Sensor with NO output. Combined speed sensor and controller stops jammed or overloaded motors and machines before damage occurs. Detects under-speed conditions in conveyor lines, machine tools, ventilating systems or any other rotating shaft where a minimum speed requirement exists. Typically, a "flat", keyway or bolt-head, is detected, precisely timed and compared during each revolution to a set-point adjustment made at "minimum" speed. Any drop in speed immediately produces an output which may be used for emergency stop or other control function. The motion detectors operate as AC or DC switches and are available with high and low-speed ranges.
  • 25-turn Potentiometer
  • LED indicator simplifies precise set-point adjustment
  • Nickel-plated brass enclosure
  • -25 to 70°C Operating temperature

Applications

Sensing & Instrumentation; Industrial
Back to top

Product Specifications, Documents & More


  • SVHC: To Be Advised
  • Sensing Range Max: 8mm
  • Sensor Input: Inductive
  • Supply Voltage DC Max: 264V
  • Supply Voltage DC Min: 20V

Find similar products  grouped by common attribute

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/15/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $714.21 $714.21

Buy

Price

Quantity List Price
1 - 1 $714.21
2 - 4 $686.28
5+ $626.43
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I want to know more details about model 109888-0001. One of my client use this sensor as low speed detectors under 120VAC, but they have connected one 5K-OHM resistor between the two wires, I am confused about the function of this resistor. If I use it under 24VDC, do I also need to connect a resistor and wha will be the right value?

Another question is if your company has any agency in China to supply this motion detector? If my pump or other rotating equipment supplier wants to install this detector, how they can purchase it easily in China?
2 years, 7 months ago
by
duoduo
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
As per datasheet information, no external load resistor is required between two wires. We have sales and support centre in China. You can order this part from website http://cn.element14.com/
2 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:52.903-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_01B3222, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought