Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCK19F/90
Newark Part No.97H6902
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $264.920 |
| 5+ | $231.420 |
Price for:Each
Minimum: 1
Multiple: 1
$264.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCK19F/90
Newark Part No.97H6902
Technical Datasheet
Rack U Height7U
Rack HP Width-
External Depth - Metric400mm
External Height - Metric311.2mm
External Width - Metric483mm
External Depth - Imperial15.75"
External Height - Imperial12.3"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rack U Height
7U
External Depth - Metric
400mm
External Width - Metric
483mm
External Height - Imperial
12.3"
Product Range
-
Rack HP Width
-
External Height - Metric
311.2mm
External Depth - Imperial
15.75"
External Width - Imperial
19"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate