Low

8016-1 - 

PCB, Pad-per-hole, Epoxy Glass Composite, 1.57mm, 152.4mmx152.4mm

8016-1 - PCB, Pad-per-hole, Epoxy Glass Composite, 1.57mm, 152.4mmx152.4mm

The actual product may differ from image shown

Manufacturer Part No:
8016-1
Newark Part No.:
94C4031
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PCB, Pad per Hole
:
Epoxy Glass Composite
:
1.067mm
:
152.4mm
:
152.4mm
:
1.57mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8016-1 is a 152.4 x 152.4mm Prototyping Board made of FR4 epoxy glass (MIL-P13949 type Gf) with one side pad-per-hole. This VECTORBORD® CIRCBORD™ board features 1.0668 mm hole diameter, 2.54 x 2.54mm grid and isolated solder pad around each hole on one side. This board comes with T44/46/49/68 wire-wrap terminals and T42-1, K24C solder terminals. This board is capable to fit 165 16-pin DIP circuits and suits for unrestricted component placement and extended area for high density applications.
  • UL94V-0 Flammability rating

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

53 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$10.60 $ 10.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.60
10 + $9.32
25 + $8.27
100 + $7.74
250 + $7.28
500 + $6.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.