Low

8007 - 

PCB, Pad-per-hole, Epoxy Glass Composite, 1.57mm, 114.3mmx165.1mm

8007 - PCB, Pad-per-hole, Epoxy Glass Composite, 1.57mm, 114.3mmx165.1mm

The actual product may differ from image shown

Manufacturer Part No:
8007
Newark Part No.:
46F1193
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PCB, Pad per Hole
:
Epoxy Glass Composite
:
1.067mm
:
114.3mm
:
165.1mm
:
1.57mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8007 is a VECTORBORD® Circbord made of CEM-1. 0.080" diameter isolated solder pad around each holes on both sides. Plane surfaces solder coated for user convenience.
  • Pad-per-hole pattern on component side
  • Overall ground plane pattern on wiring side
  • UL94V-0 Flammability rating

Applications

Clock & Timing

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$27.61 $ 27.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.61
10 + $24.28
25 + $21.55
100 + $20.18
250 + $18.97
500 + $18.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.