Low

VDC  110024929  Audio / Video Cable Assembly, IEC 60130-9, DIN Plug, 180 , 5 Way, Mini-DIN Plug, 5 Way, 3.2 ft, 1 m

VDC 110024929
Manufacturer:
VDC VDC
Manufacturer Part No:
110024929
Newark Part No.:
61T4993
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
IEC 60130-9, DIN Plug, 180°, 4 Way
Connector Type B:
Mini-DIN Plug, 4 Way, (S-VHS)
Cable Length - Imperial:
3.2ft
Cable Length - Metric:
1m
Jacket Color:
Maroon
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.