Low

VDC  104800801  CABLE, 90DEG VGA TO 5XBNC, 1M

VDC-104800801-CABLE, 90DEG VGA TO 5XBNC, 1M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VDC
  • Newark Part No.: 61T4989
  • Manufacturer Part No 104800801

Product Information


  • Cable Length - Imperial: 3.2ft
  • Cable Length - Metric: 1m
  • Connector Type A: D-Subminiature H/D Plug, VGA, 15 Way, 90°
  • Connector Type B: BNC Plug, x 5
  • Jacket Color: Blue
  • SVHC: To Be Advised

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $36.78

Buy

Price

Quantity List Price
1 - 24 $36.78
25 - 49 $33.71
50 - 99 $31.31
100 - 249 $30.28
250 - 999999999 $29.26

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought