VDC  104300301  Audio / Video Cable Assembly, D Subminiature H/D Plug, VGA, 15 Way, 90

VDC 104300301

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 61T4983
  • Manufacturer Part No 104300301

Product Information


  • Connector Type A D Subminiature H/D Plug, VGA, 15 Way, 90°
  • Connector Type B D Subminiature H/D Socket, VGA, 15 Way
  • Cable Length - Imperial 3.2ft
  • Cable Length - Metric 1m
  • Jacket Color Blue
  • Product Range -
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $23.03 $23.03

Buy

Price

Quantity List Price
1 - 24 $23.03
25 - 49 $21.10
50 - 99 $19.60
100 - 249 $18.96
250+ $18.31
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought