Low

VDC  104244230  LEAD, VGA PLG-PLG, 30M

Connector Type A:D Subminiature H/D Plug, VGA, 15 Way; Connector Type B:D Subminiature H/D Plug, VGA, 15 Way; Cable Length - Imperial:98ft; Cable Length - Metric:30m; Jacket Colour:Blue; SVHC:No SVHC ;RoHS Compliant: Yes

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VDC
  • Newark Part No.: 61T4982
  • Manufacturer Part No 104244230

Product Information


  • Cable Length - Imperial: 98ft
  • Cable Length - Metric: 30m
  • Connector Type A: D Subminiature H/D Plug, VGA, 15 Way
  • Connector Type B: D Subminiature H/D Plug, VGA, 15 Way
  • Jacket Color: Blue
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $144.99

Buy

Price

Quantity List Price
1 - 9 $144.99
10 - 24 $134.68
25 - 49 $125.86
50 - 99 $121.45
100+ $117.03

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought